99.80.9.220.99 | Finder

Function module, green, freewheeling diode, 110-220 VDC for switching relay, 99.80.9.220.99

Order No.: 29G9633
EAN: 8012823105369
MPN:
99.80.9.220.99
9980922099
Series: 99
99.80.9.220.99 Finder Relays Accessories
Image may differ
Unit Price (€ / pc.)
4.9623 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
49.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
4.9623 €

Corresponding display and EMC suppression module, type Finder 99.80

type: 99.80.9.220.99

for DC applications, wire positive voltage to terminal A1, LED plus free-wheeling diode, 110 to 220 VDC.

Module color: blue

LED color: green

Technical specifications
Product type Funktionsmodul
Version grün, Freilaufdiode, 110-220 VDC
Suitable for Schaltrelais
Logistics
Country of origin IT
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes