6M.TA.9.024.1200 | Finder
Measuring transducer, 6M.TA.9.024.1200
Unit Price (€ / pc.)
163.5060 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
163.51 € *
Price list
Quantity
Price per unit*
1 pcs.
163.5060 €
3 pcs.
158.6032 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring transformer, 6M.TA.9.024.1200, Finder
Features
- TRMS measurement: 50 A, 800 VAC/1000 VDC
- Modbus RS485 communication port
- Instantaneous values measured: V (RMS), A (RMS), PF, kW, kVA, kvar, Hz, THD (I), Vpk, Ipk, Cosφ
- Bi-directional energy measurement: kWh
- Accuracy Class: 0.5% F.S.
- Fully configurable by Modbus RS485 interface
- 35 mm Rail mounting
Technical specifications
Version | für TRMS AC und DC Messungen | |
Width | 32.1 mm | |
Height | 46.6 mm | |
Length | 63.2 mm | |
measurement range | 50 A, 800 VAC/1000 VDC | |
Product type | Messumformer |
Download
Logistics
Country of origin | IT |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |