7U.00.8.230.0010 | Finder

Control cabinet outlet, gray, 16 A/230 V, Germany, IP20, 7U.00.8.230.0010

Order No.: 06N4880
EAN: 8012823444369
MPN:
7U.00.8.230.0010
7U0082300010
Series: 7U
7U.00.8.230.0010 Finder Sockets, Device Sockets Image 1
7U.00.8.230.0010 Finder Sockets, Device Sockets Image 2
Image may differ
Unit Price (€ / pc.)
9.2344 € *
Available: 79 pcs.
Leadtime: 1 Week **
Total Price:
9.23 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2344 €
5 pcs.
8.7346 €
10 pcs.
8.2110 €
50 pcs.
7.6993 €
100 pcs.
7.1876 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power outlet, 7U.00.8.230.0010, Finder

The safe and approved power outlet is the perfect device for use within electrical enclosures.

Features

  • Grey color (RAL 7035)
  • With voltage presence LED in socket
  • Compatible with Schuko and Italian Bipasso
  • Up to 16 A
  • Panel or rail 35 mm (EN 60715) mounting
Technical specifications
Anschluss Schraubanschluss
Ausführung Schaltschrank-Steckdose
Farbe grau
Klappdeckel vorhanden No
Landeskennung Deutschland
Nennleistung 16 A/230 V
Schutzart (IP) IP20
Logistics
Ursprungsland IT
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes