7U.00.8.230.0012 | Finder
Control cabinet outlet, yellow, 16 A/230 V, Germany, IP20, 7U.00.8.230.0012
Unit Price (€ / pc.)
9.6747 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
9.67 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6747 €
5 pcs.
9.1273 €
10 pcs.
8.5918 €
50 pcs.
8.0563 €
100 pcs.
7.5208 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power outlet, 7U.00.8.230.0012, Finder
The safe and approved power outlet is the perfect device for use within electrical enclosures.
Features
- Yellow color (RAL 1021)
- With voltage presence LED in socket
- Compatible with Schuko and Italian Bipasso
- Up to 16 A
- Panel or rail 35 mm (EN 60715) mounting
Technical specifications
Connection | Schraubanschluss | |
Version | Schaltschrank-Steckdose | |
Colour | gelb | |
Hinged cover available | No | |
Country code | Deutschland | |
Nominal power | 16 A/230 V | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |