41.81.7.024.8240 | Finder
Solid state relay, 12-275 VAC, zero voltage switching, 240-275 VAC, 3 A, PCB mounting, 41.81.7.024.8240
Unit Price (€ / pc.)
25.6683 € *
Available: 28 pcs.
Leadtime: 1 Week **
Total Price:
25.67 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6683 €
5 pcs.
24.1213 €
15 pcs.
23.2050 €
50 pcs.
22.1816 €
150 pcs.
21.2534 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state relay, 41.81.7.024.8240, Finder
Low profile PCB relay (SSR), 3 A, 240 V AC output switching.
Features
- Silent, high speed switching with long electrical life
- LED indicator
- Low profile (15.7 mm)
- Wash tight: RT III
Technical specifications
LED display | No | |
Assembly | Leiterplattenmontage | |
Rated current | 3 A | |
Switching Mode | nullspannungsschaltend | |
Voltage | 240-275 VAC | |
Control Voltage | 12-275 VAC |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |