80.41.0.240.0000 | Finder

Multifunction relay, 0.1 s to 24 h, delayed switch-off, 1 Form C (NO/NC), 24-240 VDC, 16 A/250 VAC, 80.41.0.240.0000

Order No.: 27G469
EAN: 8012823324593
MPN:
80.41.0.240.0000
804102400000
Series: 80
80.41.0.240.0000 Finder Time Relays
Image may differ
Unit Price (€ / pc.)
49.3255 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
49.33 € *
Price list
Quantity
Price per unit*
1 pcs.
49.3255 €
5 pcs.
46.3505 €
15 pcs.
44.5893 €
50 pcs.
42.6139 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multifunction relay, 80.41.0.240.0000, Finder

Mono-function timer with high input/output isolation. ”Blade + cross” - both flat blade and cross head screw drivers can be used to adjust the range and function selectors, the timing trimmer, and to disengage the rail mounting clip.

Features

  • Six time scales from 0.1 s to 24 h
  • 35 mm rail (EN 60715) mount
Technical specifications
Time display 0,1 s bis 24 h
Function ausschaltverzögert
Contact type 1 Wechsler
Voltage 24-240 VDC
Breaking capacity 16 A/250 VAC
Connection Schraubanschluss
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes