83.11.0.240.0000 | Finder

Time relay, 0.05 s to 240 h, delayed switch-on, 1 Form C (NO/NC), 24-240 VDC, 16 A/250 VAC, 83.11.0.240.0000

Order No.: 27G463
EAN: 8012823327976
MPN:
83.11.0.240.0000
831102400000
Series: 83
83.11.0.240.0000 Finder Time Relays
Image may differ
Unit Price (€ / pc.)
43.6611 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
43.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
43.6611 €

Multi-function timer, 83.11.0.240.0000, Finder

Mono-function timer with high input/output isolation. “Blade + cross” - both flat blade and cross head screw drivers can be used to adjust the range and function selectors, the timing trimmer, and to disengage the rail mounting clip.

Features

  • Eight time scales from 0.05 s to 10 days
  • 35 mm rail (EN 60715) mount
  • Complies with EN 45545-2:2013 (protection against fire of materials), EN 61373 (resistance against random vibrations and shock, Category 1, Class B), EN 50155 (resistance to temperature and humidity, T1 class)
Technical specifications
Filter Property Value
Time display 0.05 s to 240 h
Function delayed switch-on
Contact type 1 Form C (NO/NC)
Voltage 24-240 VDC
Breaking capacity 16 A/250 VAC
Connection screw connection
Logistics
Property Value
Country of origin IT
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes