84.02.0.024.0000 | Finder
Time relay, 000.1 s to 9999 h, 14 functions, 2 Form C (NO/NC), 24-240 VDC, 16 A/250 VAC, 84.02.0.024.0000
Unit Price (€ / pc.)
132.3994 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
132.40 € *
Price list
Quantity
Price per unit*
1 pcs.
132.3994 €
3 pcs.
128.4248 €
10 pcs.
124.0099 €
25 pcs.
120.7136 €
100 pcs.
115.4062 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multi-function timer, 84.02.0.024.0000, Finder
Multi-function SMARTimer has two programming modes: “Smart” mode via smartphone with NFC communication or “Classic” mode via the joystick. It features high precision and possibility of choice in time set-up: Time units; 0.1 seconds, seconds, minutes, hours and set-time to 4 digits, anywhere between 000.1 second and 9999 hours.
Features
- 2 in 1: two independent channels
- Wide backlit display for easy reading all information during the programming phase and during normal operation
- Flexibility: possible to create new specific functions, mixing the 25 available functions on each channel
- Two independent Start inputs - one per channel
- One common Reset input (select to apply to either, or both, channels)
- One common Pause input (select to apply to either, or both, channels)
- PIN to protect access to programming session
- 35 mm rail (EN 60715) mount
Technical specifications
Connection | Schraubanschluss | |
Function | 14 Funktionen | |
Contact type | 2 Wechsler | |
Breaking capacity | 16 A/250 VAC | |
Voltage | 24-240 VDC | |
Time display | 000,1 s bis 9999 h |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |