85.02.8.240.0000 | Finder

Time relay, 0.05 s to 100 h, delayed switch-on, 2 Form C (NO/NC), 230-240 VDC, 10 A/250 VAC, 85.02.8.240.0000

Order No.: 34G3563
EAN: 8012823275659
MPN:
85.02.8.240.0000
850282400000
Series: 85
85.02.8.240.0000 Finder Time Relays
Image may differ
Unit Price (€ / pc.)
51.9316 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
51.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.9316 €

Miniature plug-in timer, 85.02.8.240.0000, Finder

Miniature plug-in timer, 2 pole, 10 A, seven time scales, from 0.05 s to 100 h, 35 mm rail (EN 60715) mount with push-in and screw terminal.

Technical specifications
Connection Schraubanschluss
Function einschaltverzögert
Contact type 2 Wechsler
Breaking capacity 10 A/250 VAC
Voltage 230-240 VDC
Time display 0,05 s bis 100 h
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes