10.41.8.230.0000 | Finder
DÄMM.SCHALTER 10.41.
Unit Price (€ / pc.)
42.7091 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
42.71 € *
Price list
Quantity
Price per unit*
1 pcs.
42.7091 €
5 pcs.
40.1506 €
15 pcs.
38.6155 €
50 pcs.
36.9138 €
*incl. VAT plus shipping costs
**Subject to prior sale
Integrated sensor, Protection: IP 54, for Outdoor application
Technical specifications
Number of channels | 1 | |
Version | Dämmerungsschalter | |
Display | No | |
Assembly | Aufputzmontage | |
Rated voltage | 230 V | |
Breaking capacity | 3700 VA | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |