12.01.8.230.0000 | Finder
Installation time switch
Installation timers, type Finder Serie 12.
For 35-mm rails. With 1 x CO contact; Continuous current: 16 A, inrush current: 30 A. Rated voltage: 250 VAC, breaking capacity AC 1 max.: 4000 VA, breaking capacity AC 15 (230 V): 750 VA. Contact load: filament lamps 230 V/2000 W, compensated fluorescent lamps 230 V/750 W. Minimum switching load: 1000 mW (10 V/10 mA). Contacts: AgSnO2. Rated voltage 230 VAC, working range from 0.85 to 1.1-fold. Useful life: 50 x 10^3 electrical switching cycles. Test voltage at open contact: 1000 VAC. Timer accuracy at +20 °C: ±1.5 s/day. Operating temperatures: –5.0 to +50 °C. Degree of protection: IP 20.
Timers, type 12.01.
With quartz-controlled motor drive, as described above; Functions: daily program with 70-h power reserve and manual master switch. Rated power: 2.0 VA. Switching interval: shortest possible 30 min. Power reserve: 70 h.
Type: 12.01, timer
Version | Schaltuhr | |
Number of channels | 1 | |
Function | Tagesprogramm, 48-Schaltintervalle | |
Assembly | DIN-Schiene | |
Display | No | |
Rated voltage | 230 V | |
Breaking capacity | 4000 VA | |
Degree of protection (IP) | IP20 |
Country of origin | DE |
Customs tariff number | 91070000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |