12.21.0.012.0000 | Finder
Time switch 12.21.0.012.0000
Unit Price (€ / pc.)
109.9322 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | Schaltuhr | |
Number of channels | 1 | |
Function | Tages-/Wochenprogramm | |
Assembly | DIN-Schiene | |
Display | Yes | |
Rated voltage | 230 V | |
Breaking capacity | 4000 VA | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 91070000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmiumoxid |