12.51.8.230.0000 | Finder
Timer, 12.51.8.230.0000
Timers, type Finder 12.51.
For 35 mm rails, programmed manually or by means of front joystick or Smartphone with NFC networking technology (App "FINDER Toolbox", free-of-charge download from Google Play), daily and weekly program, default automatic daylight saving time; Contact: 1 CO. Operating voltage: 230 VAC. Continuous current/inrush current: max. 16/30 A. Switching voltage: max. 250 VAC. Breaking capacity AC1/AC15: 4000/750 VA. Power reserve: 6 years. Memories: 48. Shortest switching time: 30 minutes. Deviation: 1.0 s/day. Ambient temperature: –20 to +50 °C. Degree of protection IP 20. Certifications: CE. Dimensions: W 35, H 88.8, D 60.8.
Type: 12.51.8.230.0000, timer
Version | Schaltuhr | |
Number of channels | 1 | |
Function | Tages-/Wochen-/Jahres-/Astroprogramm | |
Assembly | DIN-Schiene | |
Display | Yes | |
Rated voltage | 230 V | |
Breaking capacity | 4000 VA | |
Degree of protection (IP) | IP20 |
Country of origin | IT |
Customs tariff number | 91070000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |