12.62.8.230.0000 | Finder
Schaltuhr 12.62.8.230.0000
Unit Price (€ / pc.)
105.0056 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | Schaltuhr | |
Number of channels | 2 | |
Function | Wochenprogramm | |
Assembly | DIN-Schiene | |
Display | Yes | |
Rated voltage | 230 V | |
Breaking capacity | 4000 VA | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 91070000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |