12.71.8.230.0000 | Finder

Timer, 12.71.8.230.0000

Order No.: 06N8590
EAN: 8012823274386
MPN:
12.71.8.230.0000
127182300000
Series: 12
12.71.8.230.0000 Finder Time Switches and Twilight Switches
Image may differ
Unit Price (€ / pc.)
102.8041 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
102.80 € *
Price list
Quantity
Price per unit*
1 pcs.
102.8041 €
3 pcs.
99.7220 €
10 pcs.
96.2710 €
25 pcs.
93.7125 €
100 pcs.
89.6070 €
*incl. VAT plus shipping costs
**Subject to prior sale

Timers, type Finder 12.71.

For 35 mm rails, programming manually or by means of PC using a plug-in operator panel, weekly program, default automatic daylight saving time; Contact: 1 x CO. Operating voltage: 230 VAC. Max. continuous current/inrush current: 16/30 A. Max. switching voltage: 250 VAC. Breaking capacity AC1/AC15: 4000/420 VA. Power reserve: 6 years. Memories: 30. Pulse activation time: 1.0 to 59 s. Deviation: 1.5 s/day. Ambient temperature: –10 to +55 °C. Degree of protection IP 20. Certifications: CE, GOST.

Type: 12.71, timer

Technical specifications
Version Schaltuhr
Number of channels 1
Function Wochenprogramm
Assembly DIN-Schiene
Display Yes
Rated voltage 230 V
Breaking capacity 4000 VA
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 91070000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes