12.B2.8.230.0000 | Finder

Multifunction Astro Annual Timer with Bluetooth, 12.B2.8.230.0000

Order No.: 34G9880
EAN: 8012823446646
MPN:
12.B2.8.230.0000
12B282300000
Series: 12
12.B2.8.230.0000 Finder Time Switches and Twilight Switches
Image may differ
Unit Price (€ / pc.)
174.335 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
174.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
174.335 €

Time switch, 12.B2.8.230.0000, Finder

The 12.B2.8.230.0000 is an annual function time switch with Bluetooth for scheduling over specified periods or specific days of the year. This product is ideal for schools, small automations, public lighting and advertising. Synchronizable via wireless GPS antenna.

Technical specifications
Version Schaltuhr
Number of channels 2
Function Jahresprogramm
Assembly DIN-Schiene
Display Yes
Rated voltage 230 V
Breaking capacity 4000 VA
Degree of protection (IP) IP20
Logistics
Country of origin IT
Customs tariff number 91070000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes