10036734 | Fischer Elektronik
19 inch insert cassette, 3 U/28 HP, (W x H x D) 67.85 x 22.13 x 160 mm, die-cast aluminum, silver, 10036734
Unit Price (€ / pc.)
50.2299 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
50.23 € *
Price list
Quantity
Price per unit*
1 pcs.
50.2299 €
5 pcs.
47.1954 €
15 pcs.
45.3866 €
50 pcs.
43.3993 €
150 pcs.
41.5786 €
*incl. VAT plus shipping costs
**Subject to prior sale
Card racks, 19", with RF shielding, type Fischer HB ME.
3U, with internal card guides for several Europe format PCBs. With T-grooves for threaded strips, M 2.5 sliding nuts or with screw groove. Cassette made of dull-pickled aluminum, with factor 3 shielding against magnetic and electrical interference voltage. Consisting of two aluminum profiles which are assembled to form a tube and front and rear panels (with DIN 41612 plug section); Insertion depth: 168 mm (for 160 mm PCBs).
Technical attributes (type, quantity of partial units (HP), number of guide grooves): HB ME 28/160/R 3, 28 HP, 22 grooves.
Technical specifications
Version | Einschubkassette | |
cutting pitch differential | 3 HE/28 TE | |
Width | 67.85 mm | |
Height | 22.13 mm | |
Depth | 160 mm | |
Material | Aluminium-Druckguss | |
Colour | silber | |
Shielding | geschirmt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |