10037504 | Fischer Elektronik
DIN rail clip, for DIN rail TS35, 10037504
Unit Price (€ / pc.)
4.6291 € *
Available: 14 pcs.
Leadtime: 2 Weeks **
Total Price:
4.63 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6291 €
10 pcs.
4.0936 €
100 pcs.
3.5819 €
250 pcs.
3.4391 €
1000 pcs.
3.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN rail clips, single, type Fischer KL 35.
Fast, simple mounting of heat sinks, housings etc., snap-on attachment to an EN 50022 DIN mounting rail. Heavy-duty profile with integrated stainless steel wire spring ensures firm attachment; Material: aluminum.
Type: KL 35 75, A 75 mm
Technical specifications
Suitable for | DIN-Schiene TS35 | |
Product type | Hutschienenclip |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76042990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |