10037507 | Fischer Elektronik
DIN rail clip, for DIN rail TS35, 10037507
Unit Price (€ / pc.)
5.4978 € *
Available: 100 pcs.
Next delivery: 80 pcs. on 2025-05-20
Leadtime: 8 Weeks **
Total Price:
5.50 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4978 €
10 pcs.
4.8314 €
100 pcs.
4.2364 €
250 pcs.
4.0817 €
1000 pcs.
3.8199 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN rail clips, single, type Fischer KL 35.
Fast, simple mounting of heat sinks, housings etc., snap-on attachment to an EN 50022 DIN mounting rail. Heavy-duty profile with integrated stainless steel wire spring ensures firm attachment; Material: aluminum.
Type: KL 35 100, A 100 mm
Technical specifications
Suitable for | DIN-Schiene TS35 | |
Product type | Hutschienenclip |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76042990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |