10037512 | Fischer Elektronik
DIN rail clip, for DIN rail TS35, 10037512
Unit Price (€ / pc.)
2.4038 € *
Available: 81 pcs.
Leadtime: 1 Week **
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
25 pcs.
2.0587 €
100 pcs.
1.9040 €
250 pcs.
1.8207 €
1000 pcs.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN rail clips, type Fischer KL 35 K.
Clip for all 35 mm mounting rails with material thickness of 1.0 to 2.3 mm to DIN EN 50022. For installing enclosures, modules, heatsinks, etc; Material: hard PVC. Color: dark gray. Inflammability class: UL 94 V-0. Thermal stability: –30 to +80 °C.
Type: KL 35 K 40, A 40 mm
Technical specifications
Suitable for | DIN-Schiene TS35 | |
Product type | Hutschienenclip |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |