10037515 | Fischer Elektronik

DIN rail clip, for DIN rail TS35, 10037515

Order No.: 78B226
EAN: 4099889506648
MPN:
10037515
KL 35 K 100
Series: KL
10037515 Fischer Elektronik Accessories for DIN Rails Image 1
10037515 Fischer Elektronik Accessories for DIN Rails Image 2
Image may differ
Unit Price (€ / pc.)
2.9869 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
29.87 € *
Price list
Quantity
Price per unit*
10 pcs.
2.9869 €
100 pcs.
2.6299 €
250 pcs.
2.5347 €
1000 pcs.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIN rail clips, type Fischer KL 35 K.

Clip for all 35 mm mounting rails with material thickness of 1.0 to 2.3 mm to DIN EN 50022. For installing enclosures, modules, heatsinks, etc; Material: hard PVC. Color: dark gray. Inflammability class: UL 94 V-0. Thermal stability: –30 to +80 °C.

Type: KL 35 K 100, A 100 mm

Technical specifications
Suitable for DIN-Schiene TS35
Product type Hutschienenclip
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes