10025294 | Fischer Elektronik

Subrack, anodized, die-cast aluminum, 84 HP, 10025294

Order No.: 71H200
EAN: 4099889574746
MPN:
10025294
BGT 384 240
Series: BGT
10025294 Fischer Elektronik Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
74.2679 € *
Available: 4 pcs.
Next delivery: 1 pcs. on 2025-05-20
Leadtime: On Request **
Total Price:
74.27 € *
Price list
Quantity
Price per unit*
1 pcs.
74.2679 €
5 pcs.
69.7935 €
15 pcs.
67.1279 €
50 pcs.
64.1648 €
150 pcs.
61.4873 €
*incl. VAT plus shipping costs
**Subject to prior sale

Universal subrack, 10025294, Fischer Elektronik

Side panels made of 2.0 mm anodized aluminum sheet. Module rails made of extruded and anodized aluminum. For 100 x 160 mm Eurocards and connectors DIN 41617/31-pole and DIN 41612/32-pole, 48-pole, 64-pole and 96-pole with designs B, C etc., and to MiL C 21097 with 102.4 mm mounting hole pitch; Depth of metal side panels: 211 mm. Version: 3U, 84 HP (1U is 44.45 mm/1 HP is 5.08 mm). The module rails are numbered and have a continuous perforation with 5.08 mm grid. Side panels with press-in locking cam for easy parallel mounting of the front and rear module rails. The basic unit consists of 2 numbered module rails per front and rear, 2 side panels and 8 screws with spring lock washers. Accessories are available on separate order.

Type: BGT 384/240, subrack 3U

Technical specifications
Version eloxiert
Material Aluminium-Druckguss
Product type Baugruppenträger
cutting pitch differential 84 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes