10025296 | Fischer Elektronik
Subrack, anodized, die-cast aluminum, 84 HP, 10025296
Unit Price (€ / pc.)
79.3492 € *
Available: 281 pcs.
Leadtime: On Request **
Total Price:
79.35 € *
Price list
Quantity
Price per unit*
1 pcs.
79.3492 €
5 pcs.
74.6011 €
15 pcs.
71.7332 €
50 pcs.
68.5678 €
150 pcs.
65.7118 €
*incl. VAT plus shipping costs
**Subject to prior sale
Subrack, 10025296, Fischer Elektronik
For EU-style boards with 220 mm depth, type BGT 384/300. 3U/84 HP, depth of side metal covers 300 mm.
Type: BGT 384/300, subrack.
Technical specifications
Version | eloxiert | |
Material | Aluminium-Druckguss | |
Product type | Baugruppenträger | |
cutting pitch differential | 84 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |