10036040 | Fischer Elektronik
Handle strip, die-cast aluminum, (L x W x H) 24.9 x 12 x 14 mm, 5 HP, silver matt, 10036040
Unit Price (€ / pc.)
1.2971 € *
Available: 33 pcs.
Leadtime: 4 Weeks **
Total Price:
12.97 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2971 €
50 pcs.
1.1305 €
250 pcs.
0.9758 €
1000 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handle strip, 10036040, Fischer Elektronik
Handle bars for front panel partitions and card racks. Dull silver anodized, made of AlMg Si 0.5.
Technical specifications
Width | 12 mm | |
Colour | silbermatt | |
Height | 14 mm | |
Length | 24.9 mm | |
Material | Aluminium-Druckguss | |
Product type | Griffleiste | |
cutting pitch differential | 5 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |