10036041 | Fischer Elektronik
Handle strip, die-cast aluminum, (L x W x H) 30 x 12 x 14 mm, 6 HP, silver matt, 10036041
Unit Price (€ / pc.)
1.4399 € *
Available: 60 pcs.
Leadtime: 2 Weeks **
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
2 pcs.
1.4399 €
50 pcs.
1.2138 €
250 pcs.
1.0591 €
1000 pcs.
0.9163 €
2500 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handle strip, 10036041, Fischer Elektronik
Handle bars for front panel partitions and card racks. Dull silver anodized, made of AlMg Si 0.5.
Technical specifications
Breite | 12 mm | |
Farbe | silbermatt | |
Höhe | 14 mm | |
Länge | 30 mm | |
Material | Aluminium-Druckguss | |
Produkt-Art | Griffleiste | |
Teilung | 6 TE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |