10036043 | Fischer Elektronik

Handle strip, die-cast aluminum, (L x W x H) 40.1 x 12 x 14 mm, 8 HP, silver matt, 10036043

Order No.: 71H5458
EAN: 4099889575101
MPN:
10036043
GLA ME 08
Series: GLA
10036043 Fischer Elektronik Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
1.4637 € *
Available: 35 pcs.
Leadtime: On Request **
Total Price:
14.64 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4637 €
50 pcs.
1.2852 €
250 pcs.
1.1186 €
1000 pcs.
0.9639 €
2500 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale

Handle strip, 10036043, Fischer Elektronik

Handle bars for front panel partitions and card racks. Dull silver anodized, made of AlMg Si 0.5.

Technical specifications
Breite 12 mm
Farbe silbermatt
Höhe 14 mm
Länge 40.1 mm
Material Aluminium-Druckguss
Produkt-Art Griffleiste
Teilung 8 TE
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes