10036045 | Fischer Elektronik

Handle strip, die-cast aluminum, (L x W x H) 50.3 x 12 x 14 mm, 10 HP, silver matt, 10036045

Order No.: 71H5460
EAN: 4099889575118
MPN:
10036045
GLA ME 10
Series: GLA
10036045 Fischer Elektronik Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
1.6660 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
25 pcs.
1.4161 €
100 pcs.
1.3209 €
250 pcs.
1.2376 €
1000 pcs.
1.1424 €
*incl. VAT plus shipping costs
Subject to prior sale

Handle strip, 10036045, Fischer Elektronik

Handle bars for front panel partitions and card racks. Dull silver anodized, made of AlMg Si 0.5.

Technical specifications
Filter Property Value
Product type handle strip
Material die-cast aluminum
Length 50.3 mm
Width 12 mm
Height 14 mm
cutting pitch differential 10 HP
Colour silver matt
Logistics
Property Value
Country of origin DE
Customs tariff number 76042990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes