10036048 | Fischer Elektronik

Handle strip, die-cast aluminum, (L x W x H) 80.8 x 12 x 14 mm, 16 HP, silver matt, 10036048

Order No.: 71H5466
EAN: 4099889575149
MPN:
10036048
GLA ME 16
Series: GLA
10036048 Fischer Elektronik Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.0468 € *
Available: 20 pcs.
Leadtime: On Request **
Total Price:
4.09 € *
Price list
Quantity
Price per unit*
2 pcs.
2.0468 €
10 pcs.
1.7612 €
20 pcs.
1.5589 €
50 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale

Handle strip, 10036048, Fischer Elektronik

Handle bars for front panel partitions and card racks. Dull silver anodized, made of AlMg Si 0.5.

Technical specifications
Breite 12 mm
Farbe silbermatt
Höhe 14 mm
Länge 80.8 mm
Material Aluminium-Druckguss
Produkt-Art Griffleiste
Teilung 16 TE
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes