10036052 | Fischer Elektronik
Handle strip, die-cast aluminum, (L x W x H) 106 x 12 x 14 mm, 21 HP, silver matt, 10036052
Unit Price (€ / pc.)
2.5466 € *
Available: 35 pcs.
Leadtime: 2 Weeks **
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
25 pcs.
2.1420 €
100 pcs.
1.9873 €
250 pcs.
1.8921 €
1000 pcs.
1.7136 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handle strip, 10036052, Fischer Elektronik
Handle bars for front panel partitions and card racks. Dull silver anodized, made of AlMg Si 0.5.
Technical specifications
Width | 12 mm | |
Colour | silbermatt | |
Height | 14 mm | |
Length | 106 mm | |
Material | Aluminium-Druckguss | |
Product type | Griffleiste | |
cutting pitch differential | 21 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |