10036054 | Fischer Elektronik
Handle strip, die-cast aluminum, (L x W x H) 141.7 x 12 x 14 mm, 28 HP, silver matt, 10036054
Unit Price (€ / pc.)
1.7374 € *
Available: 8 pcs.
Leadtime: On Request **
Handle strip, 10036054, Fischer Elektronik
Handle bars for front panel partitions and card racks. Dull silver anodized, made of AlMg Si 0.5.
Technical specifications
Width | 12 mm | |
Colour | silbermatt | |
Height | 14 mm | |
Length | 141.7 mm | |
Material | Aluminium-Druckguss | |
Product type | Griffleiste | |
cutting pitch differential | 28 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76042990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |