10036099 | Fischer Elektronik

Handle, die-cast aluminum, (W x H) 12 x 14 mm, 10036099

Order No.: 71H5483
EAN: 4099889575194
MPN:
10036099
GLB S
Series: GLB
10036099 Fischer Elektronik Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
14.0539 € *
Available: 242 pck.
Leadtime: On Request **
Total Price:
14.05 € *
Price list
Quantity
Price per unit*
1 pck.
14.0539 €
10 pck.
12.3641 €
50 pck.
11.5311 €
150 pck.
11.0194 €
500 pck.
10.4601 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding mounting kit, 10035599, Fischer Elektronik

Type GLBZ comprises a fitting, an M 2.5 nut and a cylindrical head screw. type GLBZ comprises a fitting, an M 2.5 nut and countersunk screw.

Technical specifications
Width 12 mm
Height 14 mm
Material Aluminium-Druckguss
Product type Handgriff
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes