10045595 | Fischer Elektronik
Wiring protection backplane, 3 U, 10045595
Unit Price (€ / pc.)
30.0713 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
30.07 € *
Price list
Quantity
Price per unit*
1 pcs.
30.0713 €
5 pcs.
28.2506 €
15 pcs.
27.1677 €
50 pcs.
25.9658 €
150 pcs.
24.8948 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding front panel partitions and handles, 10045595, Fischer Elektronik
Corresponding backplanes for wiring protection, type RV.
Mechanical protection and static shield for subracks with 240 and 300 mm depth of side walls, with mounting material.
Type: RV 3-240, for 3U subracks.
Technical specifications
Product type | Verdrahtungsschutz-Rückwand | |
cutting pitch differential | 3 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |