10065022 | Fischer Elektronik
Front plate, die-cast aluminum, (W) 426.4 mm, 84 HP, silver, 10065022
Unit Price (€ / pc.)
24.2522 € *
Available: 11 pcs.
Leadtime: 4 Weeks **
Total Price:
24.25 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2522 €
10 pcs.
21.3367 €
50 pcs.
19.8968 €
150 pcs.
19.0043 €
500 pcs.
18.0523 €
*incl. VAT plus shipping costs
**Subject to prior sale
Part front panel,10065022, Fischer Elektronik
Front panel partitions made of dull silver anodized aluminum. Please order the mounting material for fastening the front panel in the subrack separately.
Front-panel height 3U (128.4 mm).
Technical specifications
Breite | 426.4 mm | |
Farbe | silber | |
Material | Aluminium-Druckguss | |
Produkt-Art | Frontplatte | |
Teilung | 84 TE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |