10065036 | Fischer Elektronik

Front plate, die-cast aluminum, (W) 40.3 mm, 8 HP, silver, 10065036

Order No.: 71H774
EAN: 4099889575422
MPN:
10065036
TFP 6 8
Series: TFP
10065036 Fischer Elektronik Accessories for Enclosures Image 1
10065036 Fischer Elektronik Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
7.5446 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.54 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5446 €
10 pcs.
6.6283 €
100 pcs.
5.8072 €
250 pcs.
5.5930 €
1000 pcs.
5.2360 €
*incl. VAT plus shipping costs
**Subject to prior sale

Part front panel,10065036, Fischer Elektronik

Front panel partitions made of dull silver anodized aluminum. Please order the mounting material for fastening the front panel in the subrack separately.

Front-panel height 6U (261.8 mm).

Technical specifications
Width 40.3 mm
Colour silber
Material Aluminium-Druckguss
Product type Frontplatte
cutting pitch differential 8 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes