10065051 | Fischer Elektronik

Front plate, die-cast aluminum, (W) 101.3 mm, 20 HP, silver, 10065051

Order No.: 71H778
EAN: 4099889575453
MPN:
10065051
TFP 6 20
Series: TFP
10065051 Fischer Elektronik Accessories for Enclosures Image 1
10065051 Fischer Elektronik Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
10.6148 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.6148 €

Part front panel,10065051, Fischer Elektronik

Front panel partitions made of dull silver anodized aluminum. Please order the mounting material for fastening the front panel in the subrack separately.

Front-panel height 6U (261.8 mm).

Technical specifications
Width 101.3 mm
Colour silber
Material Aluminium-Druckguss
Product type Frontplatte
cutting pitch differential 20 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes