10065075 | Fischer Elektronik
Part front panel, die-cast aluminum, (W) 25.1 mm, 5 HP, 10065075
Unit Price (€ / pc.)
6.9258 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
6.93 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9258 €
10 pcs.
6.3665 €
50 pcs.
5.8072 €
100 pcs.
5.2241 €
*incl. VAT plus shipping costs
**Subject to prior sale
Part front panel, 10065075, Fischer Elektronik
Made of aluminum, anodized, dull silver; Front-panel height: 3U (128.4 mm). Supplied with mounting material.
Technical specifications
Width | 25.1 mm | |
Material | Aluminium-Druckguss | |
Product type | Teilfrontplatte | |
cutting pitch differential | 5 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |