10065081 | Fischer Elektronik
Part front panel, die-cast aluminum, (W) 40.3 mm, 8 HP, 10065081
Unit Price (€ / pc.)
9.2344 € *
Available: 53 pcs.
Leadtime: 2 Weeks **
Total Price:
9.23 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2344 €
10 pcs.
8.1277 €
100 pcs.
7.1162 €
250 pcs.
6.8425 €
1000 pcs.
6.4022 €
*incl. VAT plus shipping costs
**Subject to prior sale
Part front panel, 10065081, Fischer Elektronik
Made of aluminum, anodized, dull silver; Front-panel height: 3U (128.4 mm). Supplied with mounting material.
Technical specifications
Width | 40.3 mm | |
Material | Aluminium-Druckguss | |
Product type | Teilfrontplatte | |
cutting pitch differential | 8 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |