10065085 | Fischer Elektronik
Part front panel, die-cast aluminum, (W) 50.5 mm, 10 HP, 10065085
Unit Price (€ / pc.)
5.593 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Part front panel, 10065085, Fischer Elektronik
Made of aluminum, anodized, dull silver; Front-panel height: 3U (128.4 mm). Supplied with mounting material.
Technical specifications
Width | 50.5 mm | |
Material | Aluminium-Druckguss | |
Product type | Teilfrontplatte | |
cutting pitch differential | 10 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |