10065087 | Fischer Elektronik
Part front panel, die-cast aluminum, (W) 60.7 mm, 12 HP, 10065087
Unit Price (€ / pc.)
8.8298 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
8.83 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8298 €
10 pcs.
8.1277 €
50 pcs.
7.3899 €
100 pcs.
6.6521 €
*incl. VAT plus shipping costs
Subject to prior sale
Part front panel, 10065087, Fischer Elektronik
Made of aluminum, anodized, dull silver; Front-panel height: 3U (128.4 mm). Supplied with mounting material.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | part front panel | |
| Material | die-cast aluminum | |
| Width | 60.7 mm | |
| cutting pitch differential | 12 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |