10067229 | Fischer Elektronik
Connecting piece, PA, (L x W) 483 x 122.4 mm, blue, 10067229
Unit Price (€ / pc.)
3.1535 € *
Available: 24 pcs.
Leadtime: 5 Weeks **
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1535 €
25 pcs.
2.6894 €
100 pcs.
2.4871 €
250 pcs.
2.3681 €
1000 pcs.
2.1539 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting piece, 10067229, Fischer Elektronik
PCB fastener with two through holes on the sides and with two tapped bores on the length side for screw mounting to the front panel, including 4 screws M 2.5 with nuts.
Technical specifications
Width | 122.4 mm | |
Colour | blau | |
Length | 483 mm | |
Material | PA | |
Product type | Verbindungsstück |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |