10068610 | Fischer Elektronik

Rack profile, unpunched, aluminum, (L) 1 m, natural, 10068610

Order No.: 18H780
EAN: 4099889551433
MPN:
10068610
WP 12 X 12 X 2 1000 AL
Series: WP
10068610 Fischer Elektronik Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
5.4502 € *
Available: 27 pcs.
Leadtime: On Request **
Total Price:
5.45 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4502 €
10 pcs.
5.0099 €
50 pcs.
4.5577 €
100 pcs.
4.1055 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rack profile, 10068610, Fischer Elektronik

Aluminium-Rack profile, bright, non-perforated, 1.0 m.

Technical specifications
Version ungelocht
Colour natur
Length 1 m
Material Aluminium
Product type Gerätebauprofil
Logistics
Country of origin DE
Customs tariff number 76042990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes