10131718 | Fischer Elektronik

Thermal adhesive 5 g bottle, Fischer Elektronik 10131718

Order No.: 65B426
EAN: 4099891433482
MPN:
10131718
WLK 5
Series: WLK
10131718 Fischer Elektronik Adhesives
Image may differ
Unit Price (€ / pc.)
19.4446 € *
Available: 17 pcs.
Leadtime: 2 Weeks **
Total Price:
19.44 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4446 €
10 pcs.
17.1122 €
50 pcs.
15.9460 €
150 pcs.
15.2439 €
500 pcs.
14.4704 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermally conductive adhesives for IC heatsinks, type Fischer WLK 5

2C epoxy resin adhesive for porous and non-porous surfaces, thermally conductive, electrically non-conductive, for porous and non-porous surfaces. Hardening time at 20 °C approx. 24 hours, at 25 °C approx. 8.0 hours, at 65 °C approx. 45 minutes, at 120 °C approx. 20 minutes

Mixing ratio: 1 : 10.

Specific thermal resistance: 120 °C cm/W

Temperature range: - 56 to +150 °C

Quantity resin/hardener: can with 5.0 g/0.5 g

Technical specifications
Version Wärmeleitkleber
Container Flasche
Colour blau
Suitable for Metall, Keramik, Kunststoffe
Contents 5 g
Logistics
Country of origin US
Customs tariff number 35069900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme GHS07 GHS08 GHS09
Information on dangerous goods

Signalwort: Achtung

Gefahrenhinweise:

  • H302+H332 Gesundheitsschädlich bei Verschlucken oder Einatmen
  • H317 Kann allergische Hautreaktionen verursachen.
  • H341 Kann vermutlich genetische Defekte verursachen
  • H351 Kann vermutlich Krebs erzeugen
  • H411 Giftig für Wasserorganismen, mit langfristiger Wirkung.