10038466 | Fischer Elektronik

Hollow ribs fan unit, LA, Fan units, 119 mm, 10038466

Order No.: 80B4945
EAN: 4099889489088
MPN:
10038466
LA 17 150 24
Series: LA
10038466 Fischer Elektronik Fan Units Image 1
10038466 Fischer Elektronik Fan Units Image 2
Image may differ
Unit Price (€ / pc.)
260.5624 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
260.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
260.5624 €

Hollow-fin heatsinks, fan cooled, type Fischer LA 17.

Without primary chamber, hollow fin geometry with optimized flow, with ebm-papst fan. Heatsink lenght: 150 mm.

With 24 VDC fan.

Technical specifications
Breite 119 mm
Höhe 38 mm
Lagerart Kugellager
max. Temperatur 70 °C
min. Temperatur -30 °C
Nennspannung 24 V
Schalldruckpegel 57 db
Tiefe 119 mm
Logistics
Ursprungsland DE
Zolltarifnummer 84145995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei