10038594 | Fischer Elektronik

Hollow ribs fan unit, LA, Fan units, 80 mm, 10038594

Order No.: 80B4931
EAN: 4099889489040
MPN:
10038594
LA 9 150 24
Series: LA
10038594 Fischer Elektronik Fan Units Image 1
10038594 Fischer Elektronik Fan Units Image 2
Image may differ
Unit Price (€ / pc.)
197.0521 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
197.05 € *
Price list
Quantity
Price per unit*
1 pcs.
197.0521 €
3 pcs.
191.1497 €
10 pcs.
184.5571 €
25 pcs.
179.6543 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hollow-fin heatsinks, fan cooled, type Fischer LA 9.

Without primary chamber, hollow fin geometry with optimized flow, with ebm-papst fan. Heatsink lenght: 150 mm.

With 24 VDC fan.

Technical specifications
Breite 80 mm
Höhe 32 mm
Lagerart Kugellager
max. Temperatur 75 °C
min. Temperatur -20 °C
Nennspannung 24 V
Schalldruckpegel 48 db
Tiefe 80 mm
Logistics
Ursprungsland DE
Zolltarifnummer 84145995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes