10038671 | Fischer Elektronik

CPU heat sinks LAICK 18

Order No.: 82B114
EAN: 4099889489255
MPN:
10038671
LA ICK 18 X 18 W 12
Series: LA ICK
10038671 Fischer Elektronik Fan Units Image 1
10038671 Fischer Elektronik Fan Units Image 2
Image may differ
Unit Price (€ / pc.)
53.9903 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
53.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.9903 €

CPU heatsinks, type Fischer LA ICK.

Can be used as fan-supported heatsink of particularly high quality. Features: low profile, reliable operation, long useful life, low current consumption. Fan motor with double ball bearings, screw bolted to the heat sink. Current consumption: 40 mA. Heatsink: aluminum, black. Mounting: with thermally conductive adhesive or corresponding adhesive foil.

Technical specifications
Breite 45.7 mm
Höhe 20 mm
Nennspannung 12 V
Tiefe 45.7 mm
Wärmewiderstand 1.5 K/W
Logistics
Ursprungsland JP
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes