10038746 | Fischer Elektronik

Fan Motor Aggregat, 12v, 30x30x110, clamp fixing

Order No.: 70B6705
EAN: 4099889488500
MPN:
10038746
LAM 3 K 100 12
Series: LAM
10038746 Fischer Elektronik Fan Units Image 1
10038746 Fischer Elektronik Fan Units Image 2
Image may differ
Unit Price (€ / pc.)
39.8174 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
39.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.8174 €

Fan motor aggregat, 10038746, Fischer Elektronik

Fan unit aggregat, compact design, homogeneous heat distribution, component assembly possible on all sides.

Technical specifications
Breite 30 mm
Höhe 30 mm
Lagerart Kugellager
max. Temperatur 70 °C
min. Temperatur -10 °C
Nennspannung 12 V
Tiefe 110 mm
Logistics
Ursprungsland CN
Zolltarifnummer 84145915
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes