10038763 | Fischer Elektronik

Miniature fan unit, LAM 4/100, Fan units, 40 mm

Order No.: 80B4984
EAN: 4099889489194
MPN:
10038763
LAM 4 100 12
Series: LAM
10038763 Fischer Elektronik Fan Units Image 1
10038763 Fischer Elektronik Fan Units Image 2
Image may differ
Unit Price (€ / pc.)
77.1120 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
77.11 € *
Price list
Quantity
Price per unit*
1 pcs.
77.1120 €
5 pcs.
73.2921 €
10 pcs.
68.8653 €
25 pcs.
64.0458 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature fan units, type Fischer LAM 4.

Made of silver-colored anodized aluminum, ebm-papst axial fan type 412 JHH, component installation on all sides. Heatsink lenght: 100 mm.

Technical specifications
Breite 40 mm
Höhe 40 mm
Lagerart Kugellager
max. Temperatur 60 °C
min. Temperatur -20 °C
Nennspannung 12 V
Schalldruckpegel 46 db
Tiefe 100 mm
Logistics
Ursprungsland DE
Zolltarifnummer 84145995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei