10038778 | Fischer Elektronik

Fan Motor Aggregat, 5v, 40x40x95, clamp fixing

Order No.: 70B6721
EAN: 4099889488647
MPN:
10038778
LAM 4 K 75 5
Series: LAM
10038778 Fischer Elektronik Fan Units Image 1
10038778 Fischer Elektronik Fan Units Image 2
Image may differ
Unit Price (€ / pc.)
57.8578 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
57.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.8578 €

Fan motor aggregat, 10038778, Fischer Elektronik

Fan unit aggregat, compact design, homogeneous heat distribution, component assembly possible on all sides.

Technical specifications
Breite 40 mm
Höhe 40 mm
Lagerart Kugellager
max. Temperatur 70 °C
min. Temperatur -10 °C
Nennspannung 5 V
Tiefe 95 mm
Logistics
Ursprungsland HU
Zolltarifnummer 84145915
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei