10038934 | Fischer Elektronik

High-power cooling system, LAV 6-100, Cooling systems, 60 mm

Order No.: 80B4960
EAN: 4099889489125
MPN:
10038934
LA V 6 100 12
Series: LA V
10038934 Fischer Elektronik Fan Units Image 1
10038934 Fischer Elektronik Fan Units Image 2
Image may differ
Unit Price (€ / pc.)
86.0489 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
86.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
86.0489 €

High-performance cooling systems with integrated fan, type Fischer LAV 6-.

With air chamber, silver colored heatsink, Papst fan with ball bearings, milled mounting surface for cooling semiconductor elements and other components. Heatsink width: 62 mm, Heatsink lenght: 100 mm.

Technical specifications
Breite 60 mm
Höhe 25 mm
Lagerart Kugellager
max. Temperatur 70 °C
min. Temperatur -20 °C
Nennspannung 12 V
Schalldruckpegel 41 db
Tiefe 60 mm
Logistics
Ursprungsland DE
Zolltarifnummer 84145995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes