10038952 | Fischer Elektronik
High-power cooling system, LAV 7-300, Cooling systems, 60 mm
Unit Price (€ / pc.)
284.7313 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
284.73 € *
Price list
Quantity
Price per unit*
1 pcs.
284.7313 €
3 pcs.
276.1990 €
10 pcs.
266.6909 €
25 pcs.
259.5747 €
50 pcs.
253.8865 €
*incl. VAT plus shipping costs
**Subject to prior sale
High-performance cooling systems with integrated fan, type Fischer LAV 6-.
With air chamber, silver colored heatsink, Papst fan with ball bearings, milled mounting surface for cooling semiconductor elements and other components. Heatsink width: 125 mm, Heatsink lenght: 300 mm.
With 125 mm heatsink width, type LAV 7-.
Technical specifications
Breite | 60 mm | |
Höhe | 25 mm | |
Lagerart | Kugellager | |
max. Temperatur | 70 °C | |
min. Temperatur | -20 °C | |
Nennspannung | 12 V | |
Schalldruckpegel | 41 db | |
Tiefe | 60 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 84145995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |